text.skipToContent text.skipToNavigation

Manufacturer Part #

GQM1875C2E1R3BB12D

0603 1.3 pF 250 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GQM1875C2E1R3BB12D - Technical Attributes
Attributes Table
Capacitance: 1.3pF
Dielectric: C0G
Rated Voltage: 250V
Tolerance (pF): ±0.1pF
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$318.80
USD
Quantity
Unit Price
4,000
$0.0797
8,000
$0.0783
12,000
$0.0775
16,000
$0.077
20,000+
$0.0753