Manufacturer Part #
GQM1875C2E5R6CB12D
0603 5.6 pF 250 V ±0.25 pF Tolerance C0G/NP0 Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2532 | ||||||||||
Product Specification Section
Murata GQM1875C2E5R6CB12D - Technical Attributes
Attributes Table
| Capacitance: | 5.6pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 250V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0603 (1608 Metric) |
| Temp Coefficient (ppm/C): | ±30ppm/°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
4,000
$0.0705
8,000
$0.0693
12,000
$0.0686
16,000
$0.0681
20,000+
$0.0666
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount