Manufacturer Part #
GR455DR73D103KW01L
2220 10 nF 2 kV ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GR455DR73D103KW01L - Technical Attributes
Attributes Table
| Capacitance: | 0.01µF |
| Dielectric: | X7R |
| Rated Voltage: | 2kV |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 6000MΩ |
| Case Size: | 2220 (5750 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount