text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM022R71A271KA01L

01005 270 pF 10 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM022R71A271KA01L - Technical Attributes
Attributes Table
Capacitance: 270pF
Dielectric: X7R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 01005 (0402 Metric)
Dimension: T  0.22mm x W  0.2mm x L  0.4mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
40000
Multiple Of:
40000
Total
$116.00
USD
Quantity
Unit Price
40,000
$0.0029
80,000
$0.0028
160,000
$0.0028
200,000
$0.0028
600,000+
$0.0026