Manufacturer Part #
GRM033R71C152KA01D
0201 1.5 nF 16 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata GRM033R71C152KA01D - Technical Attributes
Attributes Table
| Capacitance: | 1500pF |
| Dielectric: | X7R |
| Rated Voltage: | 16V |
| Tolerance (%): | ±10% |
| Case Size: | 0201 (0603 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
15,000
$0.0013
60,000
$0.0012
225,000
$0.0012
375,000
$0.0012
750,000+
$0.0011
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount