Manufacturer Part #
GRM1555C1H3R3CA01D
0402 3.3 pF 50 V ±0.25 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Murata GRM1555C1H3R3CA01D - Technical Attributes
Attributes Table
| Capacitance: | 3.3pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | T 0.55mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
570,000
USA:
570,000
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.003
30,000
$0.0029
100,000
$0.0028
200,000
$0.0027
400,000+
$0.0026
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.003 / Stock: 570,000 Qty: 10,000+$0.003 Stock: 570,000
- Reel Qty: 100,000+ / Unit Price: $0.003 / Stock: 0 Qty: 10,000+$0.003 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.003 / Stock: 240,000 Qty: 10,000+$0.003 Stock: 240,000
- Reel Qty: 50,000+ / Unit Price: $0.003 / Stock: 0 Qty: 10,000+$0.003 Stock: 0
- Reel Qty: 50,000+ / Unit Price: $0.003 / Stock: 0 Qty: 10,000+$0.003 Stock: 0
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount