text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM1885C1H8R2BA01D

0603 8.2 pF 50 V ±0.1 pF Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata GRM1885C1H8R2BA01D - Technical Attributes
Attributes Table
Capacitance: 8.2pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±0.1%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$71.20
USD
Quantity
Unit Price
4,000
$0.0178
12,000
$0.0173
20,000
$0.0171
40,000
$0.0169
80,000+
$0.0165