text.skipToContent text.skipToNavigation
Product Specification Section
Murata GRM188R72A102KA01D - Technical Attributes
Attributes Table
Capacitance: 1000pF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$253.60
USD
Quantity
Unit Price
4,000
$0.0634
8,000
$0.0623
12,000
$0.0617
16,000
$0.0612
20,000+
$0.0599