Manufacturer Part #
GRM188R72E222KW07D
0603 2.2 nF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1819 | ||||||||||
Product Specification Section
Murata GRM188R72E222KW07D - Technical Attributes
Attributes Table
| Capacitance: | 2.2nF |
| Dielectric: | X7R |
| Rated Voltage: | 250V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Insulation Resistance: | 10GΩ |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,337
USA:
2,337
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.585
15
$0.50
100
$0.445
400
$0.40
2,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount