text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM2165C1H331JA01D

0805 330 pF 50 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Murata GRM2165C1H331JA01D - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Capacitance Change Rate: -0.24% to +0.58%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$111.60
USD
Quantity
Unit Price
4,000
$0.0279
12,000
$0.0272
16,000
$0.027
40,000
$0.0265
60,000+
$0.0259