text.skipToContent text.skipToNavigation

Manufacturer Part #

GRM31A5C3A101JW01D

1206 1 kV 100 pF ±5% Tolerance C0G Monolithic Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2418
Product Specification Section
Murata GRM31A5C3A101JW01D - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: C0G/NP0
Rated Voltage: 1kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$209.60
USD
Quantity
Unit Price
4,000
$0.0524
8,000
$0.0515
12,000
$0.051
16,000
$0.0506
20,000+
$0.0495