Manufacturer Part #
GRM43DR72E474KW01L
1812 0.47 uF 250 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Mounting Method:Surface Mount |
||||||||||
| Date Code: | 1908 | ||||||||||
Product Specification Section
Murata GRM43DR72E474KW01L - Technical Attributes
Attributes Table
| Capacitance: | 470000pF |
| Dielectric: | X7R |
| Rated Voltage: | 250V |
| Tolerance (%): | ±10% |
| Dissipation Factor: | 0.025% |
| Capacitance Change Rate: | ±15% |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 1812 (4532 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.94
10
$0.835
40
$0.775
150
$0.715
500+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount