text.skipToContent text.skipToNavigation

Manufacturer Part #

JMK107BJ225KA-T

Multilayer Ceramic Capacitors- 0603 X5R 6.3V 2.2uF 10%

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2546
Product Specification Section
TAIYO YUDEN JMK107BJ225KA-T - Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X5R
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
16,000
USA:
16,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.60
USD
Quantity
Unit Price
4,000
$0.0124
12,000
$0.0121
20,000
$0.012
80,000
$0.0116
120,000+
$0.0114
Product Variant Information section