text.skipToContent text.skipToNavigation

Manufacturer Part #

K103K15X7RF53L2

K Series 10000 pF 50 V ±10% X7R LS=2.5 mm Mono-Kap Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K103K15X7RF53L2 - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Lead Spacing: 2.5mm
Dimension: H  4mm x T  2.6mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
20000
Multiple Of:
5000
Total
$800.00
USD
Quantity
Unit Price
5,000
$0.0413
10,000
$0.0407
15,000
$0.0403
20,000
$0.04
25,000+
$0.0391
Product Variant Information section