Manufacturer Part #
K103M15X7RF53H6
K Series 10 nF 50 V ±20 % Tolerance X7R Radial Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay K103M15X7RF53H6 - Technical Attributes
Attributes Table
| Capacitance: | 10nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Dimension: | H 4mm x T 2.6mm x W 4mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
5,000
$0.0413
10,000
$0.0407
15,000
$0.0403
20,000
$0.04
25,000+
$0.0391
Product Variant Information section
Available Packaging
Package Qty:
5000 per Bag
Mounting Method:
Through Hole