text.skipToContent text.skipToNavigation

Manufacturer Part #

K104K15X7RF53L2

K Series 100 nF 50 V ±10% Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K104K15X7RF53L2 - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  4mm x T  2.6mm x W  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.50
USD
Quantity
Unit Price
5,000
$0.0481
10,000
$0.0473
15,000
$0.0468
20,000
$0.0465
25,000+
$0.0455
Product Variant Information section