Manufacturer Part #
K223K15X7RF5TH5
K Series 0.022 uF 50 V ±10% Tolerance X7R Radial Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay K223K15X7RF5TH5 - Technical Attributes
Attributes Table
| Capacitance: | 0.022µF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 5mm |
| Dimension: | H 4mm x T 2.6mm x W 4mm |
| Moisture Sensitivity Level: | 1 |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
4,000
$0.0467
8,000
$0.0459
12,000
$0.0455
16,000
$0.0452
20,000+
$0.0441
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole