text.skipToContent text.skipToNavigation

Manufacturer Part #

K333K15X7RF5TL2

0.033uF 10% 50V X7R Radial Single Layer Ceramic Capacitors

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay K333K15X7RF5TL2 - Technical Attributes
Attributes Table
Capacitance: 0.033µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Lead Spacing: 2.5mm
Dimension: H  4mm x T  2.6mm x W  4mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
12000
Multiple Of:
4000
Total
$580.80
USD
Quantity
Unit Price
4,000
$0.0497
8,000
$0.0489
12,000
$0.0484
16,000
$0.0481
20,000+
$0.047
Product Variant Information section