Manufacturer Part #
K561K20C0GL53H5
K Series 560 pF 500 V ±10 % Tolerance C0G Radial Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay K561K20C0GL53H5 - Technical Attributes
Attributes Table
| Capacitance: | 560pF |
| Dielectric: | C0G |
| Rated Voltage: | 500V |
| Tolerance (%): | ±10% |
| Dimension: | H 5mm x T 3.2mm x L 5mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,000
$0.38
2,000
$0.375
4,000
$0.37
5,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Package Style:
RADIAL
Mounting Method:
Through Hole