text.skipToContent text.skipToNavigation

Manufacturer Part #

LD035C822KAB2A

LD03 Series 0603 8.2 nF 50 V ±10% X7R Surface Mount Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX LD035C822KAB2A - Technical Attributes
Attributes Table
Capacitance: 8200pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$516.00
USD
Quantity
Unit Price
4,000
$0.129
8,000
$0.128
12,000+
$0.126
Product Variant Information section