text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK107BJ475KA-T

0603 4.7 uF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN LMK107BJ475KA-T - Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm x W  0.8mm x L  1.6mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
220,000
USA:
220,000
4,000,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.40
USD
Quantity
Unit Price
4,000
$0.0136
12,000
$0.0133
20,000
$0.0131
60,000
$0.0128
100,000+
$0.0125