text.skipToContent text.skipToNavigation

Manufacturer Part #

LMK316BJ476ML-T

1206 47 uF 10 V ±20% Tolerance X5R Multilayer Ceramic Capacitor

Product Specification Section
TAIYO YUDEN LMK316BJ476ML-T - Technical Attributes
Attributes Table
Capacitance: 47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
394
USA:
394
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.53
USD
Quantity
Unit Price
1
$0.525
15
$0.435
50
$0.395
250
$0.345
1,000+
$0.30