Manufacturer Part #
MD011C103KAB
MD Series 6.6 x 3.43 mm 10 nF 100 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:200 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | 2449 | ||||||||||
Product Specification Section
KYOCERA AVX MD011C103KAB - Product Specification
KYOCERA AVX MD011C103KAB - Technical Attributes
Attributes Table
| Capacitance: | 10nF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Operating Temp Range: | -55°C to +125°C |
| Lead Spacing: | 8.26mm |
| Dimension: | H 3.43mm x T 2.54mm x L 6.6mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
200
USA:
200
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
10
$2.74
30
$2.70
75
$2.67
200
$2.63
400+
$2.57
Product Variant Information section
Available Packaging
Package Qty:
200 per Tube
Mounting Method:
Through Hole