text.skipToContent text.skipToNavigation

Manufacturer Part #

MD015A331KAB

MD Series 6.6 x 3.43 mm 330 pF 50 V ±10% Tolerance C0G/NP0 Two Pin DIP/DIP Guard

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MD015A331KAB - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  3.43mm x T  2.54mm x L  6.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$1,156.00
USD
Quantity
Unit Price
200
$2.92
400
$2.89
600+
$2.86
Product Variant Information section