text.skipToContent text.skipToNavigation

Manufacturer Part #

MD015C103KAB

MD Series 6.6 x 3.43 mm 10 nF 50 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX MD015C103KAB - Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 8.26mm
Dimension: H  3.43mm x T  2.54mm x L  6.6mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
400
Multiple Of:
200
Total
$1,296.00
USD
Quantity
Unit Price
200
$3.28
400
$3.24
600+
$3.21
Product Variant Information section