Manufacturer Part #
MR045C472KAA
MR Series 4.83 x 2.28 mm 4.7 nF 50 V ±10 % Tolerance X7R Two Pin DIP/DIP Guard
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX MR045C472KAA - Technical Attributes
Attributes Table
| Capacitance: | 4.7nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 4.83mm x T 2.28mm x L 4.83mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
1,000+
$1.56
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag