text.skipToContent text.skipToNavigation

Manufacturer Part #

NMC0805X7R103K100TRPF

NMC Series 0805 10 nF 100 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
NIC Components NMC0805X7R103K100TRPF - Technical Attributes
Attributes Table
Capacitance: 10nF
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 2.5%
Operating Temp Range: -55°C to +125°C
Case Size: 0805 (2012 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
92,000
USA:
92,000
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$99.60
USD
Quantity
Unit Price
4,000
$0.0249
12,000
$0.0242
16,000
$0.0241
40,000
$0.0236
60,000+
$0.0231
Product Variant Information section