text.skipToContent text.skipToNavigation

Manufacturer Part #

RDE5C1H220J0P1H03B

22 pF 50 V ±5% 0 to ±30 ppm/°C C0G Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Murata RDE5C1H220J0P1H03B - Technical Attributes
Attributes Table
Capacitance: 22pF
Dielectric: C0G
Rated Voltage: 50V
Tolerance (%): ±5%
Dimension: H  3.5mm x T  2.5mm x L  5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.00
USD
Quantity
Unit Price
500
$0.108
1,500
$0.105
2,500
$0.104
10,000
$0.102
15,000+
$0.10
Product Variant Information section