text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER71H105K2K1H03B

RDE Series 1 uF 50 V ±10 % Tolerance X7R Radial Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Murata RDER71H105K2K1H03B - Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 0.025%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Lead Spacing: 5mm
Dimension: H  3.15mm x T  4mm x L  5.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Unit Price
500
$0.18
1,500
$0.176
2,500
$0.175
5,000
$0.172
10,000+
$0.169
Product Variant Information section