text.skipToContent text.skipToNavigation

Manufacturer Part #

RDER71H223K0S1H03A

Multilayer Ceramic Capacitors MLCC - Leaded 0.022uF 50volts X7R 10%

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata RDER71H223K0S1H03A - Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10000MΩ
Lead Spacing: 2.5mm
Dimension: H  5mm x T  3.5mm x L  2.5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$234.00
USD
Quantity
Unit Price
2,000
$0.117
4,000
$0.115
6,000
$0.114
10,000+
$0.112