Manufacturer Part #
SR075C153KARTR1
SR Series 3.81 x 3.81 mm 15 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3500 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR075C153KARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 15nF |
| Dielectric: | X7R |
| Rated Voltage: | 50V |
| Tolerance (%): | ±10% |
| Dimension: | H 3.81mm x T 2.54mm x W 3.81mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,500
$0.137
7,000
$0.135
10,500
$0.134
14,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3500 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole