Manufacturer Part #
SR211C104KARAP1
SR Series 5.08 x 5.08mm 100 nF 100V ±10% Tolerance X7R Radial Lead/SkyCap®
| | |||||||||||
| | |||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Ammo Pack Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR211C104KARAP1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
KYOCERA AVX SR211C104KARAP1 - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0864
6,000
$0.0849
9,000
$0.084
12,000
$0.0834
15,000+
$0.0815
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Mounting Method:
Through Hole