Manufacturer Part #
SR211C222KARAP1
SR Series 5.08 x 5.08 mm 2.2 nF 100 V ±10% Tolerance X7R Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Ammo Pack Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR211C222KARAP1 - Technical Attributes
Attributes Table
| Capacitance: | 2.2nF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.0921
6,000
$0.0905
9,000
$0.0896
12,000
$0.0889
15,000+
$0.0869
Product Variant Information section
Available Packaging
Package Qty:
3000 per Ammo Pack
Mounting Method:
Through Hole