Manufacturer Part #
SR211E104MART
SR Series 5.08 x 5.08mm 100nF 100 V ±20 % Tolerance Z5U Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR211E104MART - Technical Attributes
Attributes Table
| Capacitance: | 100nF |
| Dielectric: | Z5U |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| Dimension: | H 5.08mm x T 3.175mm x W 5.08mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
1,000
$0.0991
3,000
$0.0963
4,000
$0.0956
10,000
$0.0933
15,000+
$0.0912
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole