text.skipToContent text.skipToNavigation

Manufacturer Part #

SR215E224MARTR1

SR Series 5.08 x 5.08 mm 220 nF 50V ±20% Tolerance Z5U Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
KYOCERA AVX SR215E224MARTR1 - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: Z5U
Rated Voltage: 50V
Tolerance (%): ±20%
Operating Temp Range: 10°C to 85°C
Lead Spacing: 5.08mm
Dimension: H  5.08mm x T  3.175mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$297.30
USD
Quantity
Unit Price
3,000
$0.0991
6,000
$0.0974
9,000
$0.0964
12,000
$0.0957
15,000+
$0.0935
Product Variant Information section