text.skipToContent text.skipToNavigation

Manufacturer Part #

SR275C104KAR

SR Series 6.604 x 6.35 mm 100 nF 50 V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
KYOCERA AVX SR275C104KAR - Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dimension: H  6.35mm x T  4.06mm x W  6.604mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$174.00
USD
Quantity
Unit Price
1,000
$0.087
3,000
$0.0846
4,000
$0.0839
10,000
$0.082
15,000+
$0.08
Product Variant Information section