text.skipToContent text.skipToNavigation

Manufacturer Part #

SR301C224KAR

SR Series 7.62 x 7.62 mm 220 nF 100 V ±10 % Tolerance X7R Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
KYOCERA AVX SR301C224KAR - Technical Attributes
Attributes Table
Capacitance: 220nF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  7.62mm x T  3.81mm x W  7.62mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,819
USA:
1,819
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$17.50
USD
Quantity
Unit Price
50
$0.35
150
$0.345
400
$0.34
1,000
$0.33
2,500+
$0.32
Product Variant Information section