Manufacturer Part #
SR401C564MARTR1
SR Series 10.16 x 3.81 mm 0.56 uF 100 V ±20 % Tolerance X7R Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR401C564MARTR1 - Technical Attributes
Attributes Table
| Capacitance: | 0.56µF |
| Dielectric: | X7R |
| Rated Voltage: | 100V |
| Tolerance (%): | ±20% |
| Dimension: | H 10.16mm x T 3.81mm x W 10.16mm |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
2,000+
$1.55
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
RADIAL
Mounting Method:
Through Hole