text.skipToContent text.skipToNavigation

Manufacturer Part #

SR405A473JAR

SR Series 10.16 x 10.16 mm 47 nF 50 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®

ECAD Model:
Mfr. Name: KYOCERA AVX
Standard Pkg:
Product Variant Information section
Date Code: 2525
Product Specification Section
KYOCERA AVX SR405A473JAR - Technical Attributes
Attributes Table
Capacitance: 47nF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Lead Spacing: 5.08mm
Dimension: H  10.16mm x T  3.81mm x W  10.16mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$1,065.00
USD
Quantity
Unit Price
500+
$2.13
Product Variant Information section