Manufacturer Part #
SR405E225MAR
SR Series 10.16 x 10.16 mm 2.2 uF 50 V ±20 % Tolerance Z5U Radial Lead/SkyCap®
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | KYOCERA AVX | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
KYOCERA AVX SR405E225MAR - Product Specification
KYOCERA AVX SR405E225MAR - Technical Attributes
Attributes Table
| Capacitance: | 2.2µF |
| Dielectric: | Z5U |
| Rated Voltage: | 50V |
| Tolerance (%): | ±20% |
| Dimension: | H 10.16mm x T 3.81mm x W 10.16mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
500+
$3.07
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole