text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK316ABJ106KD-T

1206 10 uF 25 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN TMK316ABJ106KD-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$305.60
USD
Quantity
Unit Price
4,000
$0.0764
8,000
$0.0751
12,000
$0.0744
16,000
$0.0738
20,000+
$0.0722
Product Variant Information section