text.skipToContent text.skipToNavigation

Manufacturer Part #

TMK325B7226MM-TR

1210 22 uF 25 V ±20% Tolerance X7R Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
TAIYO YUDEN TMK325B7226MM-TR - Technical Attributes
Attributes Table
Capacitance: 22µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±20%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
431,000
USA:
431,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.50
USD
Quantity
Unit Price
500
$0.107
1,500
$0.105
2,500
$0.104
10,000
$0.102
15,000+
$0.10
Product Variant Information section