text.skipToContent text.skipToNavigation

Manufacturer Part #

UMF316B7103KFHT

CAP, MLCC, 1206/3216, 50V, X7R, 0.01 uF± 10 %, T&R, Q200

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN UMF316B7103KFHT - Technical Attributes
Attributes Table
Capacitance: 10000pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Dimension: T  1.25mm x W  1.6mm x L  3.2mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$247.50
USD
Quantity
Unit Price
3,000
$0.0825
6,000
$0.0811
9,000
$0.0803
12,000
$0.0797
15,000+
$0.0778
Product Variant Information section