text.skipToContent text.skipToNavigation

Manufacturer Part #

UMK325AB7106KM-T

1210 10 uF 50 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2528
Product Specification Section
TAIYO YUDEN UMK325AB7106KM-T - Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
34,000
USA:
34,000
878,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
500
$0.171
1,500
$0.167
2,500
$0.166
5,000
$0.163
10,000+
$0.16
Product Variant Information section