Manufacturer Part #
VJ0402A1R5CXACW1BC
0402 1.5 pF 50 V ±0.25pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ0402A1R5CXACW1BC - Technical Attributes
Attributes Table
| Capacitance: | 1.5pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.25pF |
| Case Size: | 0402 (1005 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
10,000
$0.0078
30,000
$0.0076
50,000
$0.0075
100,000
$0.0073
200,000+
$0.0071
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount