Manufacturer Part #
VJ0603A1R5BXACW1BC
0603 1.5 pF 50 V ±0.1 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Chip Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ0603A1R5BXACW1BC - Technical Attributes
Attributes Table
| Capacitance: | 1.5pF |
| Dielectric: | C0G/NP0 |
| Rated Voltage: | 50V |
| Tolerance (pF): | ±0.1pF |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0182
12,000
$0.0178
20,000
$0.0176
40,000
$0.0173
80,000+
$0.0169
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount