text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603G474MXQCW1BC

0603 0.47 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603G474MXQCW1BC - Technical Attributes
Attributes Table
Capacitance: 0.47µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.20
USD
Quantity
Unit Price
4,000
$0.0233
12,000
$0.0227
16,000
$0.0225
40,000
$0.0221
60,000+
$0.0216
Product Variant Information section