text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0603Y823KXXAC

0603 82 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0603Y823KXXAC - Technical Attributes
Attributes Table
Capacitance: 82nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
4000
Total
$483.20
USD
Quantity
Unit Price
4,000
$0.0614
8,000
$0.0604
12,000
$0.0598
16,000
$0.0594
20,000+
$0.058
Product Variant Information section