text.skipToContent text.skipToNavigation

Manufacturer Part #

VJ0805D331KXPAJ

0805 330 pF 250 V ±10 % Tolerance HIFREQ SMT Multilayer Ceramic Capacitor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VJ0805D331KXPAJ - Technical Attributes
Attributes Table
Capacitance: 330pF
Dielectric: HIFREQ
Rated Voltage: 250V
Tolerance (%): ±10%
Dissipation Factor: 0.05%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$750.00
USD
Quantity
Unit Price
1,000
$0.129
2,000
$0.127
4,000
$0.126
5,000
$0.125
15,000+
$0.122
Product Variant Information section