Manufacturer Part #
VJ0805D681KXBAJ
0805 680 pF 100 V ±10 % Tolerance HIFREQ SMT Multilayer Ceramic Capacitor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay VJ0805D681KXBAJ - Technical Attributes
Attributes Table
| Capacitance: | 680pF |
| Dielectric: | HIFREQ |
| Rated Voltage: | 100V |
| Tolerance (%): | ±10% |
| Case Size: | 0805 (2012 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,000
$0.125
2,000
$0.124
4,000
$0.122
15,000+
$0.118
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount